Part Details for AVH19MSFP3242604 by TE Connectivity
Overview of AVH19MSFP3242604 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for AVH19MSFP3242604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH6766
|
Newark | Anti Vandal Sw, 26A, 250V, Spdt, 19.1Mm, Product Range:Avh Series, Panel Cutout Diameter:19.1Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AVH19MSFP3242604 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$6.6000 | Buy Now |
DISTI #
2266-AVH19MSFP3242604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 26A 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
79 In Stock |
|
$21.7500 / $23.0300 | Buy Now |
DISTI #
450-AVH19MSFP3242604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 26A 125V Min Qty: 1 Lead time: 17 Weeks Container: Box |
19 In Stock |
|
$18.8657 / $29.8800 | Buy Now |
DISTI #
67AH6766
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Momentary Red Illuminated Power Symbol Flat Button 19mm 24V 26A Panel Mount - Bulk (Alt: 67AH6766) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$25.5200 / $31.0600 | Buy Now |
DISTI #
2364575-7
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Momentary Red Illuminated Power Symbol Flat Button 19mm 24V 26A Panel Mount - Bulk (Alt: 2364575-7) Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
$17.8092 / $21.4315 | Buy Now |
DISTI #
655-2364575-7
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 99 |
|
$22.1000 / $29.6800 | Buy Now |
|
Onlinecomponents.com | AVH19 FLT SS MT PWR RED 24V26A |
79 Partner Stock |
|
$20.4700 / $27.1000 | Buy Now |
DISTI #
2364575-7
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Momentary Red Illuminated Power Symbol Flat Button 19mm 24V 26A Panel Mount - Bulk (Alt: 2364575-7) Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
$17.8092 / $21.4315 | Buy Now |
DISTI #
67AH6766
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Momentary Red Illuminated Power Symbol Flat Button 19mm 24V 26A Panel Mount - Bulk (Alt: 67AH6766) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$25.5200 / $31.0600 | Buy Now |
|
Master Electronics | AVH19 FLT SS MT PWR RED 24V26A |
79 Partner Stock |
|
$20.4700 / $27.1000 | Buy Now |
Part Details for AVH19MSFP3242604
AVH19MSFP3242604 CAD Models
AVH19MSFP3242604 Part Data Attributes:
|
AVH19MSFP3242604
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AVH19MSFP3242604
TE Connectivity
Pushbutton Switch, SPDT, 26A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Actuator Type | FLUSH TYPE | |
Bushing Diameter | 0.75 inch | |
Bushing Length | 0.61 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 26 A | |
Contact Current(DC)-Max | 26 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |