Part Details for AVM3205 by Panasonic Electronic Components
Overview of AVM3205 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVM3205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9839
|
Newark | Fs Ll Switch Pi |Panasonic AVM3205 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6770 / $0.9750 | Buy Now |
DISTI #
255-AVM3205-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
200 In Stock |
|
$0.6787 / $1.2800 | Buy Now |
DISTI #
AVM3205
|
Avnet Americas | Switch Snap Action Pin Plunger Solder Through Hole 5A 250VAC 125VDC 1.47N (Alt: AVM3205) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6144 / $0.6957 | Buy Now |
DISTI #
769-AVM3205
|
Mouser Electronics | Basic / Snap Action Switches FS LL Switch Pi RoHS: Compliant | 44 |
|
$0.6420 / $1.3400 | Buy Now |
DISTI #
74612914
|
RS | SW OthersFS LL Switch Pin type | Panasonic Electronic Components AVM3205 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6290 / $0.9450 | Buy Now | |
DISTI #
AVM3205
|
Avnet Americas | Switch Snap Action Pin Plunger Solder Through Hole 5A 250VAC 125VDC 1.47N (Alt: AVM3205) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6144 / $0.6957 | Buy Now |
|
Master Electronics | 0 |
|
$0.6290 / $0.9450 | Buy Now |