Part Details for AVM35059-A by Panasonic Electronic Components
Overview of AVM35059-A by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVM35059-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3054
|
Newark | Av3/Avm3 (Fs) S |Panasonic AVM35059-A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9320 / $1.3300 | Buy Now |
DISTI #
255-3737-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 21 Weeks Container: Tray |
114 In Stock |
|
$0.9615 / $1.8200 | Buy Now |
DISTI #
AVM35059-A
|
Avnet Americas | Switch Snap Action Pin Plunger PC Pins Through Hole 5A 250VAC 125VDC 1.47N (Alt: AVM35059-A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.8704 / $0.9855 | Buy Now |
DISTI #
74612921
|
RS | SW OthersAV3/AVM3 (FS) Subminiature Switch | Panasonic Electronic Components AVM35059-A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.9070 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $1.1560 | Buy Now |
DISTI #
AVM35059-A
|
Avnet Americas | Switch Snap Action Pin Plunger PC Pins Through Hole 5A 250VAC 125VDC 1.47N (Alt: AVM35059-A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.8704 / $0.9855 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7200 / $1.1560 | Buy Now |
Part Details for AVM35059-A
AVM35059-A CAD Models
AVM35059-A Part Data Attributes:
|
AVM35059-A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AVM35059-A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |