Part Details for AVO75-48S05P-4 by Advanced Energy Industries Inc
Overview of AVO75-48S05P-4 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVO75-48S05P-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVO75-48S05P-4-ND
|
DigiKey | DC DC CONVERTER 5V 75W Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$33.3855 / $39.4600 | Buy Now |
DISTI #
AVO75-48S05P-4
|
Avnet Americas | 75W, 36 - 75VIN, SINGLE, 5V@15A, 91% EFF, EIGHTH BRICK, POSI - Bulk (Alt: AVO75-48S05P-4) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9062 / $34.3920 | Buy Now |
DISTI #
AVO75-48S05P-4
|
Avnet Americas | 75W, 36 - 75VIN, SINGLE, 5V@15A, 91% EFF, EIGHTH BRICK, POSI - Bulk (Alt: AVO75-48S05P-4) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9062 / $34.3920 | Buy Now |