Part Details for AVQ400-48S12B-4L by Artesyn Embedded Technologies
Overview of AVQ400-48S12B-4L by Artesyn Embedded Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AVQ400-48S12B-4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T3369
|
Newark | 400W, 36-75Vin, Single, 12V@33A, 1/4 Brick, 93% Eff, Neg, 0.5" Ht, 4.8Mm Th, Rohs 6 |Artesyn Embedded Technologies AVQ400-48S12B-4L Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.5700 | Buy Now |
DISTI #
826-AVQ400-48S12B-4L
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 400W 12V@33A 1/4 Brk Neg 0.5" Ht 4.8mm TH RoHS: Not Compliant | 0 |
|
$98.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.5400 / $257.6000 | Buy Now |
DISTI #
000000000005108431
|
Sager | Isolated DC/DC Converters - Through Hole 400W 12V@33A 1/4 Brk Neg 0.5 Ht 4.8mm TH Min Qty: 1 | 0 |
|
$94.8200 / $103.1900 | Buy Now |
Part Details for AVQ400-48S12B-4L
AVQ400-48S12B-4L CAD Models
AVQ400-48S12B-4L Part Data Attributes
|
AVQ400-48S12B-4L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AVQ400-48S12B-4L
Artesyn Embedded Technologies
IC DC-DC REG PWR SUPPLY MODULE, Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 57.9 mm | |
Line Regulation-Max | 0.00288% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 33 A | |
Output Voltage-Max | 12.192 V | |
Output Voltage-Min | 11.808 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 396 W | |
Trim/Adjustable Output | NO | |
Width | 36.8 mm |