-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 5.5V, 0.09J, Surface Mount, CHIP, 1608, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T4714
|
Newark | Varistor, Mov, 15V, 0603, Voltage Rating Vac:-, Voltage Rating Vdc:5.5V, Product Range:-, Clamping Voltage Vc Max:15V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A, Operating Temperature Min:-40°C Rohs Compliant: Yes |Tdk AVR-M1608C080MTAAB Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-2537-1-ND
|
DigiKey | VARISTOR 8V 30A 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
118764 In Stock |
|
$0.0488 / $0.4100 | Buy Now |
DISTI #
AVR-M1608C080MTAAB
|
Avnet Americas | Var MLV 5.5VDC 30A 8V 0603 SMD T/R - Tape and Reel (Alt: AVR-M1608C080MTAAB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0671 | Buy Now |
DISTI #
810-AVR-M1608C080M
|
Mouser Electronics | Varistors 0603 8V 30A 650pF RoHS: Compliant | 92588 |
|
$0.0510 / $0.2500 | Buy Now |
DISTI #
V72:2272_06578558
|
Arrow Electronics | Var MLV 5.5VDC 30A 8V 0603 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2414 Container: Cut Strips | Americas - 2767 |
|
$0.0479 / $0.2013 | Buy Now |
|
Future Electronics | Varistor MLV 5.5VDC 30A 8V 0603 SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 180000Reel |
|
$0.0513 / $0.0577 | Buy Now |
|
Onlinecomponents.com | Var MLV 5.5VDC 30A 8V 0603 SMD Automotive T/R RoHS: Compliant |
420 In Stock |
|
$0.0451 / $0.0658 | Buy Now |
DISTI #
76880856
|
Verical | Var MLV 5.5VDC 30A 8V 0603 SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2349 | Americas - 108000 |
|
$0.0689 / $0.0860 | Buy Now |
DISTI #
79048209
|
Verical | Var MLV 5.5VDC 30A 8V 0603 SMD T/R RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 2414 | Americas - 2767 |
|
$0.0479 / $0.1130 | Buy Now |
DISTI #
30593945
|
Verical | Var MLV 5.5VDC 30A 8V 0603 SMD T/R RoHS: Compliant Min Qty: 224 Package Multiple: 1 | Americas - 790 |
|
$0.1190 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVR-M1608C080MTAAB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
AVR-M1608C080MTAAB
TDK Corporation
Varistor, 5.5V, 0.09J, Surface Mount, CHIP, 1608, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Energy Absorbing Capacity-Max | 0.09 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |