-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 19V, 0.1J, Surface Mount, CHIP, 1608, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T4720
|
Newark | 1.6X0.8Mm Eia 0603/Tape And Reel Rohs Compliant: Yes |Tdk AVR-M1608C270KT2AB Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-2544-1-ND
|
DigiKey | VARISTOR 27V 20A 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3897 In Stock |
|
$0.0488 / $0.4100 | Buy Now |
DISTI #
AVR-M1608C270KT2AB
|
Avnet Americas | Var MLV 19VDC 20A 27V 0603 SMD T/R - Tape and Reel (Alt: AVR-M1608C270KT2AB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0671 | Buy Now |
DISTI #
810-AVR-M1608C270K2
|
Mouser Electronics | Varistors 0603 27V 20A 160pF AEC-Q200 RoHS: Compliant | 28850 |
|
$0.0550 / $0.4000 | Buy Now |
DISTI #
V72:2272_06578586
|
Arrow Electronics | Var MLV 19VDC 20A 27V 0603 SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1638 Container: Cut Strips | Americas - 31 |
|
$0.0062 / $0.0160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0529 | Buy Now |
DISTI #
AVR-M1608C270KT2AB
|
TTI | Varistors 0603 27V 20A 160pF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0540 | Buy Now |
DISTI #
AVR-M1608C270KT2AB
|
Avnet Abacus | Var MLV 19VDC 20A 27V 0603 SMD T/R (Alt: AVR-M1608C270KT2AB) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | VARISTOR 27V 20A 0603 | 4040 |
|
$0.0200 / $0.1075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVR-M1608C270KT2AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
AVR-M1608C270KT2AB
TDK Corporation
Varistor, 19V, 0.1J, Surface Mount, CHIP, 1608, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 19 V |
This table gives cross-reference parts and alternative options found for AVR-M1608C270KT2AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR-M1608C270KT2AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVR-M1608C270KB2AB | RESISTOR, VOLTAGE DEPENDENT, 19V, 0.1J, SURFACE MOUNT, CHIP, 1608, ROHS COMPLIANT | TDK Corporation | AVR-M1608C270KT2AB vs AVR-M1608C270KB2AB |