Part Details for AVR128DA28-I/SS by Microchip Technology Inc
Overview of AVR128DA28-I/SS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for AVR128DA28-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1270
|
Newark | Mcu, 8Bit, 24Mhz, Ssop-28 Rohs Compliant: Yes |Microchip AVR128DA28-I/SS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 460 |
|
$1.6700 / $2.0100 | Buy Now |
DISTI #
150-AVR128DA28-I/SS-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
235 In Stock |
|
$1.6100 / $1.9300 | Buy Now |
DISTI #
AVR128DA28-I/SS
|
Avnet Americas | Microcontroller 8-Bit AVR RISC 128K-byte Flash 2.5V/3.3V/5V 28-Pin SSOP Tube - Rail/Tube (Alt: AVR128DA28-I/SS) RoHS: Not Compliant Min Qty: 376 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6100 / $1.9300 | Buy Now |
DISTI #
579-AVR128DA28-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI RoHS: Compliant | 323 |
|
$1.6100 / $1.9300 | Buy Now |
DISTI #
AVR128DA28-I/SS
|
Microchip Technology Inc | 128KB, 16KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI, Projected EOL: 2044-03-16 RoHS: Compliant pbFree: Yes |
1316 Alternates Available |
|
$1.4100 / $1.9300 | Buy Now |
|
Future Electronics | AVR-DA Series 128 kB Flash 16 kB SRAM 24 MHz 8-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 Container: Tube | 0Tube |
|
$1.7100 / $1.8500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 128KB Flash - 16KB SRAM - 512 Byte EEPROM - 24MHz - -40°C to +85°C - 2.5V/3.3V/5V - 28-Pin SSOP - Tube | 1316 Factory Stock |
|
$1.7000 / $2.4700 | Buy Now |
DISTI #
AVR128DA28-I/SS
|
Avnet Americas | Microcontroller 8-Bit AVR RISC 128K-byte Flash 2.5V/3.3V/5V 28-Pin SSOP Tube - Rail/Tube (Alt: AVR128DA28-I/SS) RoHS: Not Compliant Min Qty: 376 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6100 / $1.9300 | Buy Now |
DISTI #
AVR128DA28-I/SS
|
TME | IC: AVR microcontroller, SSOP28, 1.8÷5.5VDC, Cmp: 3, AVR128, AVR-DA Min Qty: 1 | 0 |
|
$1.8100 / $2.1200 | RFQ |
|
Ameya Holding Limited | IC: AVR microcontroller, EEPROM: 512B, SRAM: 16kB, Flash: 128kB | 1316 |
|
RFQ |
Part Details for AVR128DA28-I/SS
AVR128DA28-I/SS CAD Models
AVR128DA28-I/SS Part Data Attributes:
|
AVR128DA28-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR128DA28-I/SS
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2020-03-23 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 23 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AVR128DA28-I/SS
This table gives cross-reference parts and alternative options found for AVR128DA28-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR128DA28-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVR128DA28T-E/SS | RISC Microcontroller | Microchip Technology Inc | AVR128DA28-I/SS vs AVR128DA28T-E/SS |