-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH9145
|
Newark | Mcu, 8Bit, Avr, 24Mhz, Tqfp-32 Rohs Compliant: Yes |Microchip AVR128DA32-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 474 |
|
$1.8700 / $2.2500 | Buy Now |
DISTI #
150-AVR128DA32-I/PT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 32TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
724 In Stock |
|
$1.8000 / $2.1600 | Buy Now |
DISTI #
AVR128DA32-I/PT
|
Avnet Americas | Microcontroller 8-Bit AVR RISC 128K-byte Flash 2.5V/3.3V/5V 32-Pin TQFP Tray - Trays (Alt: AVR128DA32-I/PT) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.8000 / $2.1600 | Buy Now |
DISTI #
579-AVR128DA32-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 32p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI RoHS: Compliant | 578 |
|
$1.7800 / $2.1600 | Buy Now |
DISTI #
V99:2348_24021835
|
Arrow Electronics | MCU 8-bit AVR RISC 128KB Flash 2.5V/3.3V/5V 32-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2342 | Americas - 500 |
|
$2.0400 | Buy Now |
DISTI #
AVR128DA32-I/PT
|
Microchip Technology Inc | 128KB, 16KB RAM, 32p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI, Projected EOL: 2044-03-16 RoHS: Compliant pbFree: Yes |
750 Alternates Available |
|
$1.5600 / $2.1600 | Buy Now |
|
Future Electronics | AVR-DA Series 128 kB Flash 16 kB SRAM 24 MHz 8-Bit Microcontroller - TQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Tray | 0Tray |
|
$2.0000 / $2.2500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 128KB Flash - 16KB SRAM - 512 Byte EEPROM - 24MHz - -40°C to +85°C - 2.5V/3.3V/5V - 32-Pin TQFP - Tray | 750 Factory Stock |
|
$1.6400 / $2.0900 | Buy Now |
DISTI #
73476076
|
Verical | MCU 8-bit AVR RISC 128KB Flash 2.5V/3.3V/5V 32-Pin TQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2342 | Americas - 500 |
|
$2.0400 | Buy Now |
DISTI #
77265269
|
Verical | MCU 8-bit AVR RISC 128KB Flash 2.5V/3.3V/5V 32-Pin TQFP Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2342 | Americas - 500 |
|
$2.0000 / $2.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVR128DA32-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR128DA32-I/PT
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2020-03-23 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 27 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for AVR128DA32-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR128DA32-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVR128DA32T-E/PT | RISC Microcontroller | Microchip Technology Inc | AVR128DA32-I/PT vs AVR128DA32T-E/PT |