Part Details for AVR16DD28-E/SS by Microchip Technology Inc
Overview of AVR16DD28-E/SS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVR16DD28-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-AVR16DD28-E/SS-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
611 In Stock |
|
$1.1400 / $1.3800 | Buy Now |
DISTI #
AVR16DD28-E/SS
|
Avnet Americas | 16KB, 2KB RAM, 28P, 24MHZ, MVIO, 12B ADC, ZCD, DAC, 2XUART, SPI, TWI, EXT TEMP - Bulk (Alt: AVR16DD28-E/SS) Min Qty: 517 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 / $1.3800 | Buy Now |
DISTI #
579-AVR16DD28-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB, 2KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI RoHS: Compliant | 611 |
|
$1.1400 / $1.3800 | Buy Now |
DISTI #
AVR16DD28-E/SS
|
Microchip Technology Inc | 16KB, 2KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI, Projected EOL: 2049-11-01 RoHS: Compliant pbFree: Yes |
3807 Alternates Available |
|
$1.0100 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 47 Package Multiple: 47 | 0 |
|
$1.2400 | Buy Now |
|
Onlinecomponents.com | 3807 Factory Stock |
|
$1.2100 / $1.7600 | Buy Now | |
DISTI #
AVR16DD28-E/SS
|
Avnet Americas | 16KB, 2KB RAM, 28P, 24MHZ, MVIO, 12B ADC, ZCD, DAC, 2XUART, SPI, TWI, EXT TEMP - Bulk (Alt: AVR16DD28-E/SS) Min Qty: 517 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 / $1.3800 | Buy Now |
DISTI #
AVR16DD28-E/SS
|
TME | IC: AVR microcontroller, SSOP28, 1.8÷5.5VDC, Ext.inter: 23, Cmp: 1 Min Qty: 1 | 0 |
|
$1.2100 / $1.4000 | RFQ |
|
Ameya Holding Limited | 8Bit MCU, 16KB, 2KB RAM, 28p, 24MHz, MVI | 3807 |
|
RFQ | |
|
NAC | 16KB, 2KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI, Ext temp, 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 | 3055 |
|
$1.2400 / $1.5200 | Buy Now |
Part Details for AVR16DD28-E/SS
AVR16DD28-E/SS CAD Models
AVR16DD28-E/SS Part Data Attributes:
|
AVR16DD28-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR16DD28-E/SS
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 23 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |