-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7993
|
Newark | 64Kb, 8Kb Ram, 28P, 24Mhz, Mvio, 12B Adc, Zcd, Dac, 2Xuart, Spi, Twi 28 Spdip .300In Tube Rohs Compliant: Yes |Microchip AVR64DD28-I/SP Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.4000 | Buy Now |
DISTI #
150-AVR64DD28-I/SP-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
312 In Stock |
|
$1.9300 / $2.3200 | Buy Now |
DISTI #
AVR64DD28-I/SP
|
Avnet Americas | MCU 8-Bit AVR64DD28 AVR RISC 64KB Flash 1.8V to 5.5V 28-Pin SPDIP Tube - Bulk (Alt: AVR64DD28-I/SP) RoHS: Not Compliant Min Qty: 315 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.3200 | Buy Now |
DISTI #
494-AVR64DD28-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI RoHS: Compliant | 521 |
|
$1.9300 / $2.3200 | Buy Now |
DISTI #
V99:2348_26851691
|
Arrow Electronics | MCU 8-bit AVR RISC 64KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2213 | Americas - 150 |
|
$1.5920 / $2.1094 | Buy Now |
DISTI #
AVR64DD28-I/SP
|
Microchip Technology Inc | 64KB, 8KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI, Projected EOL: 2049-05-05 RoHS: Compliant pbFree: Yes |
2095 Alternates Available |
|
$1.6900 / $2.3200 | Buy Now |
|
Future Electronics | 64KB, 8KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 150Tube |
|
$1.9000 / $2.1400 | Buy Now |
|
Onlinecomponents.com | 1950 Factory Stock |
|
$1.7600 / $2.2500 | Buy Now | |
DISTI #
AVR64DD28-I/SP
|
Avnet Americas | MCU 8-Bit AVR64DD28 AVR RISC 64KB Flash 1.8V to 5.5V 28-Pin SPDIP Tube - Bulk (Alt: AVR64DD28-I/SP) RoHS: Not Compliant Min Qty: 315 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.3200 | Buy Now |
DISTI #
AVR64DD28-I/SP
|
TME | IC: AVR microcontroller, SPDIP, 1.8÷5.5VDC, Cmp: 1, AVR64, AVR-DD Min Qty: 1 | 129 |
|
$2.1700 / $2.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVR64DD28-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR64DD28-I/SP
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 23 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |