Part Details for AVRM0603C6R8NT101N by TDK Corporation
Overview of AVRM0603C6R8NT101N by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVRM0603C6R8NT101N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6718
|
Newark | Varistor, Mlv, 14V, 0201 Rohs Compliant: Yes |Tdk AVRM0603C6R8NT101N Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0950 / $0.1940 | Buy Now |
DISTI #
99Y9237
|
Newark | 0.6X0.3Mm Eia 0201/Tape And Reel Rohs Compliant: Yes |Tdk AVRM0603C6R8NT101N Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174345-1-ND
|
DigiKey | VARISTOR 6.8V 10A 0201 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43662 In Stock |
|
$0.0295 / $0.3000 | Buy Now |
DISTI #
AVRM0603C6R8NT101N
|
Avnet Americas | Chip Varistor 100pF 6.8V 30% 2-Pin SMD T/R - Tape and Reel (Alt: AVRM0603C6R8NT101N) Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0399 | Buy Now |
DISTI #
810-AVRM0603C6R8N101
|
Mouser Electronics | Varistors 0.6x0.3mm EIA 0201 RoHS: Compliant | 23558 |
|
$0.0330 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0315 | Buy Now |
DISTI #
30609931
|
Verical | Var MLV 3.5VDC 10A 6.8V 0201 SMD T/R Min Qty: 1359 Package Multiple: 1 | Americas - 1530 |
|
$0.0230 | Buy Now |
DISTI #
AVRM0603C6R8NT101N
|
Avnet Americas | Chip Varistor 100pF 6.8V 30% 2-Pin SMD T/R - Tape and Reel (Alt: AVRM0603C6R8NT101N) Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0399 | Buy Now |
DISTI #
AVRM0603C6R8NT101N
|
Avnet Americas | Chip Varistor 100pF 6.8V 30% 2-Pin SMD T/R - Tape and Reel (Alt: AVRM0603C6R8NT101N) Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0399 | Buy Now |
|
Chip1Cloud | VARISTOR 6.8V 10A 0201 | 9000 |
|
RFQ |