-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6722
|
Newark | Varistor, Mlv, 52V, 0603 Rohs Compliant: Yes |Tdk AVRM1608C270KT221M Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 699 |
|
$0.1390 / $0.2610 | Buy Now |
DISTI #
27AH2048
|
Newark | 1.6X0.8Mm Eia 0603/Tape And Reel Rohs Compliant: Yes |Tdk AVRM1608C270KT221M Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174764-1-ND
|
DigiKey | VARISTOR 27V 56A 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5280 In Stock |
|
$0.0488 / $0.4100 | Buy Now |
DISTI #
AVRM1608C270KT221M
|
Avnet Americas | Varistor 19V 220pF 0603 T/R - Tape and Reel (Alt: AVRM1608C270KT221M) Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0671 | Buy Now |
DISTI #
810-AVRM168C27KT221M
|
Mouser Electronics | Varistors 220pF 19VDC 0603 AEC-Q200, LIN_CXPI RoHS: Compliant | 6853 |
|
$0.0490 / $0.3600 | Buy Now |
DISTI #
V72:2272_17732071
|
Arrow Electronics | Var MLV 19VDC 40A 27V 0603 SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2130 Container: Cut Strips | Americas - 63963 |
|
$0.0455 / $0.1728 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0529 | Buy Now |
DISTI #
59189970
|
Verical | Var MLV 19VDC 40A 27V 0603 SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 131 Package Multiple: 1 Date Code: 2130 | Americas - 63963 |
|
$0.0455 / $0.0653 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVRM1608C270KT221M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
AVRM1608C270KT221M
TDK Corporation
Varistor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Energy Absorbing Capacity-Max | 0.1 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 19 V |