-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-174353-1-ND
|
DigiKey | VARISTOR 27V 28A 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3610 In Stock |
|
$0.0488 / $0.4100 | Buy Now |
DISTI #
AVRM1608C270KT800M
|
Avnet Americas | Varistor Multilayer 19V 80pF 2A 27V 0603 SMD T/R - Tape and Reel (Alt: AVRM1608C270KT800M) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0671 | Buy Now |
DISTI #
810-AVRM168C27KT800M
|
Mouser Electronics | Varistors 0603 27volts 80pF 19volts AEC-Q200 RoHS: Compliant | 525 |
|
$0.0490 / $0.4000 | Buy Now |
|
Future Electronics | AVRM Series Automotive Grade 27V 28A Surface Mount 0603 Chip Varistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0513 / $0.0577 | Buy Now |
DISTI #
30616946
|
Verical | Var MLV 19VDC 28A 27V 0603 SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 622 Package Multiple: 1 | Americas - 3070 |
|
$0.0459 / $0.0500 | Buy Now |
DISTI #
AVRM1608C270KT800M
|
Avnet Abacus | (Alt: AVRM1608C270KT800M) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001189340
|
Chip1Stop | Var MLV 19VDC 28A 27V 0603 SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3070 |
|
$0.0370 / $0.0464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVRM1608C270KT800M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
AVRM1608C270KT800M
TDK Corporation
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Energy Absorbing Capacity-Max | 0.02 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 19 V |