Part Details for AVRM1608C390KT271N by TDK Epcos
Overview of AVRM1608C390KT271N by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVRM1608C390KT271N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 69V 28V 39V 0603 Varistors ROHS | 560 |
|
$0.0398 / $0.0691 | Buy Now |