-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 0.1J, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3755
|
Newark | Varistor, Aec-Q200, Mlv, 135V, 0603 Rohs Compliant: Yes |Tdk AVRM1608C720KT750M Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15450 |
|
$0.1050 / $0.1770 | Buy Now |
DISTI #
68AH8871
|
Newark | 0603, -55 To +150Deg C, 53V, 75Pf/Tape And Reel Rohs Compliant: Yes |Tdk AVRM1608C720KT750M Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-AVRM1608C720KT750MCT-ND
|
DigiKey | AUTO. GRADE,MLV,75PF,53VDC,0805 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
78173 In Stock |
|
$0.0488 / $0.4100 | Buy Now |
DISTI #
AVRM1608C720KT750M
|
Avnet Americas | Varistor Chip 72V 10% 75pF 1608 T/R Automotive - Tape and Reel (Alt: AVRM1608C720KT750M) Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0671 | Buy Now |
DISTI #
810-AVRM1608C720KT75
|
Mouser Electronics | Varistors 0603 53VDC 75pF 10% AEC-Q200 RoHS: Compliant | 13651 |
|
$0.0490 / $0.3700 | Buy Now |
DISTI #
V72:2272_24552664
|
Arrow Electronics | Var MLV 53VDC 40A 72V 0603 SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2129 Container: Cut Strips | Americas - 3935 |
|
$0.0479 / $0.1591 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0494 | Buy Now |
DISTI #
57896208
|
Verical | Var MLV 53VDC 40A 72V 0603 SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 2129 | Americas - 3935 |
|
$0.0479 / $0.0553 | Buy Now |
DISTI #
AVRM1608C720KT750M
|
Avnet Abacus | Varistor Chip 72V 10% 75pF 1608 T/R Automotive (Alt: AVRM1608C720KT750M) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVRM1608C720KT750M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
AVRM1608C720KT750M
TDK Corporation
Varistor, 0.1J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TDK | |
Energy Absorbing Capacity-Max | 0.1 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 53 V |