Part Details for AW-13-03-G-D-180-075-ES-A by Samtec Inc
Overview of AW-13-03-G-D-180-075-ES-A by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW-13-03-G-D-180-075-ES-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-AW-13-03-G-D-180-075-ES-A-ND
|
DigiKey | 0.80 MM FLEX STACK SMT MICRO BOA Min Qty: 48 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.5446 | Buy Now |
DISTI #
AW-13-03-G-D-180-0
|
Avnet Americas | Conn Board Stacker HDR 26 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: AW-13-03-G-D-180-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.3700 / $8.2000 | Buy Now |
DISTI #
200-AW1303GD18075ESA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Flex Stack, Surface Mount Micro Board Stacker | 0 |
|
$2.8000 / $8.2000 | Order Now |
|
Onlinecomponents.com | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$2.8000 / $8.2000 | Buy Now |
DISTI #
AW-13-03-G-D-180-0
|
Avnet Americas | Conn Board Stacker HDR 26 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: AW-13-03-G-D-180-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.3700 / $8.2000 | Buy Now |
DISTI #
000000000003027197
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Flex Stack, Surface Mount Micro Board Stacker Min Qty: 1 | 0 |
|
$4.8500 / $8.2000 | Buy Now |
|
Master Electronics | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$2.8000 / $8.2000 | Buy Now |
DISTI #
5cd8d336cd7c1c4c381efbad
|
Samtec | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tube | 0 |
|
$2.8000 / $8.2000 | Buy Now |
Part Details for AW-13-03-G-D-180-075-ES-A
AW-13-03-G-D-180-075-ES-A CAD Models
AW-13-03-G-D-180-075-ES-A Part Data Attributes:
|
AW-13-03-G-D-180-075-ES-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
AW-13-03-G-D-180-075-ES-A
Samtec Inc
Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |
Alternate Parts for AW-13-03-G-D-180-075-ES-A
This table gives cross-reference parts and alternative options found for AW-13-03-G-D-180-075-ES-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AW-13-03-G-D-180-075-ES-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERM8-013-05.0-S-DV-EGP-TR | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-13-03-G-D-180-075-ES-A vs ERM8-013-05.0-S-DV-EGP-TR |
P08-026-PLTC-A-G | 26 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | AW-13-03-G-D-180-075-ES-A vs P08-026-PLTC-A-G |
P08-026-PLC-C-G | 26 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | AW-13-03-G-D-180-075-ES-A vs P08-026-PLC-C-G |
P08-026-PLTC-B-G | 26 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | AW-13-03-G-D-180-075-ES-A vs P08-026-PLTC-B-G |
AW-13-03-G-D-218-075-ES-A-P-TR | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-13-03-G-D-180-075-ES-A vs AW-13-03-G-D-218-075-ES-A-P-TR |
AW-13-03-G-D-228-075-ES-A-P-TR | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-13-03-G-D-180-075-ES-A vs AW-13-03-G-D-228-075-ES-A-P-TR |
P08-026-PLT-B-G | 26 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | AW-13-03-G-D-180-075-ES-A vs P08-026-PLT-B-G |
P08-026-PL-B-G | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | AW-13-03-G-D-180-075-ES-A vs P08-026-PL-B-G |
AW-13-03-G-D-185-120 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-13-03-G-D-180-075-ES-A vs AW-13-03-G-D-185-120 |
P08-026-PLC-B-G | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | AW-13-03-G-D-180-075-ES-A vs P08-026-PLC-B-G |