Part Details for AW-35-03-G-D-205-100-A-P by Samtec Inc
Overview of AW-35-03-G-D-205-100-A-P by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW-35-03-G-D-205-100-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AW-35-03-G-D-205-1
|
Avnet Americas | 0.80 mm Flex Stack, Surface Mount Micro Board - Rail/Tube (Alt: AW-35-03-G-D-205-1) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$9.5100 / $14.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.5200 / $14.0700 | Buy Now | |
DISTI #
000000000007159425
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1 | 0 |
|
$8.5100 / $14.0700 | Buy Now |
|
Master Electronics | 0 |
|
$4.5200 / $14.0700 | Buy Now | |
DISTI #
6419a13c82a58f08f326bf3d
|
Samtec | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$4.5200 / $14.0700 | Buy Now |
DISTI #
AW-35-03-G-D-205-100-A-P
|
Toby Electronics | AW - Samtec 0.80mm Flex Stack Surface Mount Micro Board Stacker Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$4.3896 / $13.6467 | Buy Now |