Part Details for AW12P by Amphenol Sine Systems
Overview of AW12P by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R5612
|
Newark | Wedge, At04-12Pa 12 Pin Receptacle, Accessory Type:12 Position Receptacle Wedgelock, For Use With:At04-12Pa, Product Range:At Sr01 Series™ Rohs Compliant: Yes |Amphenol Sine/tuchel AW12P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1238 |
|
$0.1910 / $0.3290 | Buy Now |
DISTI #
81AC7506
|
Newark | 12-Way Wedgelock Receptacle Rohs Compliant: Yes |Amphenol Sine/tuchel AW12P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.1910 / $0.3360 | Buy Now |
DISTI #
889-1046-ND
|
DigiKey | CONN RCPT WEDGE 12POS GREEN Min Qty: 1 Lead time: 10 Weeks Container: Box |
7142 In Stock |
|
$0.1454 / $0.3400 | Buy Now |
|
Future Electronics | 12-Way Wedgelock Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 4615Box |
|
$0.1050 / $0.1230 | Buy Now |
DISTI #
AMEAW12P
|
Heilind Electronics | 12 PIN RECEPTACLE WEDGE | Americas - 369 in Stock16500 On Order |
|
$0.1270 / $0.1403 | Buy Now |
|
Onlinecomponents.com | 12-Way Wedgelock Receptacle RoHS: Compliant |
5551 In Stock 20460 Factory Stock |
|
$0.1028 / $0.1657 | Buy Now |
DISTI #
AMEAW12P
|
Interstate Connecting Components | 12 PIN RECEPTACLE WEDGE | 612750 On Order |
|
$0.1270 / $0.1403 | Buy Now |
DISTI #
1823907
|
element14 Asia-Pacific | WEDGELOCK, FOR AT RECEPTACLES, 12WAY RoHS: Compliant Min Qty: 10 Container: Each | 4408 |
|
$0.1251 / $0.1950 | Buy Now |
DISTI #
1823907
|
Farnell | WEDGELOCK, FOR AT RECEPTACLES, 12WAY RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 6 Days Container: Each | 4408 |
|
$0.1206 / $0.2061 | Buy Now |
|
Master Electronics | 12-Way Wedgelock Receptacle RoHS: Compliant |
5551 In Stock 20460 Factory Stock |
|
$0.1028 / $0.1657 | Buy Now |