Part Details for AW3S-1939 by Amphenol Corporation
Overview of AW3S-1939 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AW3S-1939
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AW3S-1939
|
Avnet Americas | J1939 3-Way Wedgelock Plug, Blue - Boxed Product (Development Kits) (Alt: AW3S-1939) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$0.0876 / $0.1250 | Buy Now |
DISTI #
66W6763
|
Avnet Americas | J1939 3-Way Wedgelock Plug, Blue (Alt: 66W6763) RoHS: Compliant Package Multiple: 1 Lead time: 21 Weeks, 6 Days | 2823 Partner Stock |
|
$0.1100 / $0.1880 | Buy Now |
DISTI #
654-AW3S-1939
|
Mouser Electronics | Automotive Connectors 3 Pin Plug Wedge J1939 RoHS: Compliant | 11067 |
|
$0.0750 / $0.2200 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 195 |
|
$0.8117 / $2.1645 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 156 |
|
$1.0101 / $2.8860 | Buy Now |
DISTI #
AW3S-1939
|
TTI | Automotive Connectors 3 Pin Plug Wedge J1939 RoHS: Compliant pbFree: Pb-Free Min Qty: 57 Package Multiple: 1 Container: Bulk |
Americas - 92 In Stock |
|
$0.0700 / $0.0880 | Buy Now |
DISTI #
AW3S-1939
|
Avnet Abacus | J1939 3-Way Wedgelock Plug, Blue (Alt: AW3S-1939) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 388 |
|
$0.1288 | Buy Now |