Part Details for AW47GKE by Ohmite Mfg Co
Overview of AW47GKE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for AW47GKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-AW47GKE-ND
|
DigiKey | RES 4.7 OHM 10% 2.5W RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
266 In Stock |
|
$18.8900 | Buy Now |
DISTI #
AW47GKE-ND
|
DigiKey | 2.5W BULK CERAMIC PULSEATERS Min Qty: 250 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$18.2113 | Buy Now |
DISTI #
588-AW47GKE
|
Mouser Electronics | Ceramic Composition Resistors 2.5watt 4.7ohm 10% High Energy Non-Ind. RoHS: Compliant | 37 |
|
$18.8900 / $23.5900 | Buy Now |
DISTI #
70583016
|
RS | 2.5W BULK CERAMIC PULSEATERS | Ohmite AW47GKE RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9800 / $26.6900 | RFQ |
|
Onlinecomponents.com | Res Ceramic Composition 4.7 Ohm 10% 2.5W Epoxy RDL RoHS: Compliant |
239 In Stock |
|
$18.2400 / $26.2100 | Buy Now |
|
Master Electronics | Res Ceramic Composition 4.7 Ohm 10% 2.5W Epoxy RDL RoHS: Compliant |
239 In Stock |
|
$18.2400 / $26.2100 | Buy Now |
Part Details for AW47GKE
AW47GKE CAD Models
AW47GKE Part Data Attributes
|
AW47GKE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
AW47GKE
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 2.5W, 4.7ohm, 10% +/-Tol, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Construction | Cylinder | |
JESD-609 Code | e3 | |
Lead Length | 4.7 mm | |
Lead Spacing | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 13 mm | |
Package Length | 20 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 50 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |