Part Details for AW6P by Amphenol Sine Systems
Overview of AW6P by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R5620
|
Newark | Wedge, At04-6P 6 Pin Receptacle, Accessory Type:6 Position Receptacle Wedgelock, For Use With:At04-6P, Product Range:At Series™ Rohs Compliant: Yes |Amphenol Sine/tuchel AW6P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19778 |
|
$0.0940 / $0.2020 | Buy Now |
DISTI #
85R5244
|
Newark | Connector Accessory, 6 Way, Wedgelock, At Series Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel AW6P Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 836 |
|
$0.0780 / $0.1140 | Buy Now |
DISTI #
889-1042-ND
|
DigiKey | CONN RCPT WEDGE 6POS GREEN Min Qty: 1 Lead time: 10 Weeks Container: Bag |
11404 In Stock |
|
$0.0833 / $0.2000 | Buy Now |
|
Future Electronics | 6-Way Wedgelock Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 4765Box |
|
$0.0755 / $0.0929 | Buy Now |
DISTI #
AMEAW6P
|
Heilind Electronics | 6 Pin Receptacle Wedge | Americas - 37472 in Stock |
|
$0.0715 / $0.0791 | Buy Now |
|
Onlinecomponents.com | 6-Way Wedgelock Receptacle, Male RoHS: Compliant |
15242 In Stock |
|
$0.0736 / $0.0914 | Buy Now |
DISTI #
AMEAW6P
|
Interstate Connecting Components | 6 Pin Receptacle Wedge | 6245 |
|
$0.0715 / $0.0791 | Buy Now |
DISTI #
1823902
|
element14 Asia-Pacific | Accessory Type:6 Position Receptacle Wedgelock RoHS: Compliant Min Qty: 1 Container: Each | 20614 |
|
$0.1626 | Buy Now |
DISTI #
1823902
|
Farnell | WEDGELOCK, FOR AT RECEPTACLES, 6WAY RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 0 Days Container: Each | 836 |
|
$0.1105 / $0.1231 | Buy Now |
|
Master Electronics | 6-Way Wedgelock Receptacle, Male RoHS: Compliant |
15242 In Stock |
|
$0.0736 / $0.0914 | Buy Now |