Part Details for AW6S by Amphenol Sine Systems
Overview of AW6S by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R5621
|
Newark | Wedge, At06-6S 6 Pin Plug, Accessory Type:6 Position Plug Wedgelock, For Use With:At06-6S, Product Range:At Series™ Rohs Compliant: Yes |Amphenol Sine/tuchel AW6S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15940 |
|
$0.0640 | Buy Now |
DISTI #
889-1043-ND
|
DigiKey | CONN PLUG WEDGE 6POS GREEN Min Qty: 1 Lead time: 10 Weeks Container: Box |
126492 In Stock |
|
$0.0998 / $0.2400 | Buy Now |
|
Future Electronics | 6-Way Wedgelock Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 9691Box |
|
$0.0701 / $0.0863 | Buy Now |
DISTI #
AMEAW6S
|
Heilind Electronics | 6 Pin Plug Wedge | Americas - 14220 in Stock88200 On Order |
|
$0.0715 / $0.0791 | Buy Now |
|
Onlinecomponents.com | 6-Way Wedgelock Plug RoHS: Compliant |
18839 In Stock |
|
$0.0659 / $0.1004 | Buy Now |
DISTI #
1823903
|
Farnell | WEDGELOCK, FOR AT PLUGS, 6WAY RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 0 Days Container: Each | 0 |
|
$0.1073 / $0.1822 | Buy Now |
|
Master Electronics | 6-Way Wedgelock Plug RoHS: Compliant |
18839 In Stock |
|
$0.0659 / $0.1004 | Buy Now |