Part Details for AW8S by Amphenol Sine Systems
Overview of AW8S by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R5623
|
Newark | Wedge, At06-08Sa 8 Pin Plug, Accessory Type:8 Position Plug Wedgelock, For Use With:At06-08Sa, Product Range:At Structureplus Series™ Rohs Compliant: Yes |Amphenol Sine/tuchel AW8S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1694 |
|
$0.1420 / $0.2970 | Buy Now |
DISTI #
889-1045-ND
|
DigiKey | CONN PLUG WEDGE 8POS GREEN Min Qty: 1 Lead time: 10 Weeks Container: Box |
11402 In Stock |
|
$0.1293 / $0.3000 | Buy Now |
|
Future Electronics | AW8S Size 16 AWG 14-20 Green Color 8-Way Wedge Lock Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 18991Box |
|
$0.1030 / $0.1210 | Buy Now |
DISTI #
AMEAW8S
|
Heilind Electronics | 8 PIN PLUG WEDGE | Americas - 12727 in Stock14400 On Order |
|
$0.1051 / $0.1161 | Buy Now |
|
Onlinecomponents.com | 8-Way Wedgelock Plug RoHS: Compliant |
4104 In Stock 14400 Factory Stock |
|
$0.1080 / $0.1124 | Buy Now |
DISTI #
1823906
|
Farnell | WEDGELOCK, FOR AT PLUGS, 8WAY RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 4 Days Container: Each | 979 |
|
$0.1294 / $0.1860 | Buy Now |
|
Master Electronics | 8-Way Wedgelock Plug RoHS: Compliant |
4104 In Stock 14400 Factory Stock |
|
$0.1080 / $0.1124 | Buy Now |