Part Details for AWB-51SAR by Amphenol Sine Systems
Overview of AWB-51SAR by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWB-51SAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5714
|
Newark | Wedgelock, Right, 51 Pos, Gray, Accessory Type:Wedgelock, For Use With:Amphenol Arb Series 102 Position Plug Automotive Connectors, Product Range:Arb Series Rohs Compliant: Yes |Amphenol Sine/tuchel AWB-51SAR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $2.0300 | Buy Now |
DISTI #
889-AWB-51SAR-ND
|
DigiKey | RIGHT WEDGELOCK FOR 102 POSITION Min Qty: 1 Lead time: 18 Weeks Container: Box |
203 In Stock |
|
$1.0181 / $1.9600 | Buy Now |
DISTI #
74831874
|
RS | Right Wedgelock for 102 Position Plug, (51 Positions), Keyed A, Gray | Amphenol Sine Systems AWB-51SAR RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 110 Package Multiple: 110 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.8790 | Buy Now |
DISTI #
AMEAWB-51SAR
|
Heilind Electronics | RIGHT WEDGELOCK FOR 102 POSITI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ARB Series Wedgelock - Right Wedgelock for 102 Position Plug - (51 Positions) - Keyed A - Gray - IP68 RoHS: Compliant | 0 |
|
$0.7150 / $1.2240 | Buy Now |
DISTI #
AMEAWB-51SAR
|
Interstate Connecting Components | RIGHT WEDGELOCK FOR 102 POSITI | 0 |
|
Buy Now | |
DISTI #
38943
|
Waytek, Inc. | 102 POS. Plug Wedgelock, Keyed A (51 POS x2_Right) Package Multiple: 220 Lead time: 23 Weeks, 2 Days | 220 |
|
$1.2764 / $1.7614 | Buy Now |