Part Details for AWCCA-26R26H08-C01-B by Abracon Corporation
Overview of AWCCA-26R26H08-C01-B by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for AWCCA-26R26H08-C01-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-13308-ND
|
DigiKey | RX 1 COIL 1 LAYER 10UH Min Qty: 30100 Lead time: 29 Weeks Container: Box | Limited Supply - Call |
|
$3.6941 | Buy Now |
DISTI #
AWCCA-26R26H08-C01
|
Avnet Americas | Charging Coil, Wireless, 10 uH, ± 10% - Bulk (Alt: AWCCA-26R26H08-C01) RoHS: Compliant Min Qty: 1 Package Multiple: 28 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Wireless Charging Receiving Coil | 0 |
|
$3.9300 / $3.9900 | Buy Now |
Part Details for AWCCA-26R26H08-C01-B
AWCCA-26R26H08-C01-B CAD Models
AWCCA-26R26H08-C01-B Part Data Attributes:
|
AWCCA-26R26H08-C01-B
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWCCA-26R26H08-C01-B
Abracon Corporation
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Construction | Circular | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 26 mm | |
Package Length | 0.8 mm | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 18.5 | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE LEAD | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |