Part Details for AWCCA-50N50H35-C01-B by Abracon Corporation
Overview of AWCCA-50N50H35-C01-B by Abracon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWCCA-50N50H35-C01-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9750
|
Newark | Wireless Charging Coils Rx Tx 1 Coil 1 Layer 24Uh |Abracon AWCCA-50N50H35-C01-B Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 128 |
|
$4.6800 / $7.4900 | Buy Now |
DISTI #
59Y6749
|
Newark | Rx Tx 1 Coil 1 Layer 24Uh 5.4A/Bulk Rohs Compliant: Yes |Abracon AWCCA-50N50H35-C01-B Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 | Buy Now |
DISTI #
2266-AWCCA-50N50H35-C01-B-ND
|
DigiKey | RX TX 1 COIL 1 LAYER 24UH 5.4A Min Qty: 15 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
128 In Stock |
|
$4.8900 / $5.0900 | Buy Now |
DISTI #
535-12502-ND
|
DigiKey | RX TX 1 COIL 1 LAYER 24UH 5.4A Min Qty: 15 Lead time: 29 Weeks Container: Box | Limited Supply - Call |
|
$4.4732 | Buy Now |
DISTI #
AWCCA-50N50H35-C01
|
Avnet Americas | Charging Coil, Wireless, 24 uH, ± 10% - Bulk (Alt: AWCCA-50N50H35-C01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 8 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V79:2366_17793408
|
Arrow Electronics | Wireless Charging Coil Receiver/Transmitter 24uH ±10% 100KHz 5.4A 72mOhm DCR 160Q-Factor Through Hole RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1718 | Americas - 859 |
|
$3.8520 | Buy Now |
|
Onlinecomponents.com | Wireless Charging Coil Assembly - 24µH - ±10% Tolerance - 1 Coil - 1 Layer - Receiver/Transmitter - 72m Ohm - 5.4A - Box. |
128 Partner Stock |
|
$4.3600 / $5.9300 | Buy Now |
DISTI #
37067149
|
Verical | Wireless Charging Coil Receiver/Transmitter 24uH ±10% 100KHz 5.4A 72mOhm DCR 160Q-Factor Through Hole RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1718 | Americas - 859 |
|
$3.8520 | Buy Now |
DISTI #
65662790
|
Verical | Wireless Charging Coil Receiver/Transmitter 24uH ±10% 100KHz 5.4A 72mOhm DCR 160Q-Factor Through Hole RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 128 |
|
$3.5300 / $3.6000 | Buy Now |
|
Master Electronics | Wireless Charging Coil Assembly - 24µH - ±10% Tolerance - 1 Coil - 1 Layer - Receiver/Transmitter - 72m Ohm - 5.4A - Box. |
128 Partner Stock |
|
$4.3600 / $5.9300 | Buy Now |
Part Details for AWCCA-50N50H35-C01-B
AWCCA-50N50H35-C01-B CAD Models
AWCCA-50N50H35-C01-B Part Data Attributes
|
AWCCA-50N50H35-C01-B
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWCCA-50N50H35-C01-B
Abracon Corporation
RX TX 1 COIL 1 LAYER 24UH 5.4A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
Construction | Rectangular | |
DC Resistance | 0.072 Ω | |
Inductance-Nom (L) | 24 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 3.5 mm | |
Package Length | 50 mm | |
Package Style | Chassis Mount | |
Package Width | 50 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 160 | |
Rated Current-Max | 5.4 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE LEAD | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |