Part Details for AWCCA-RX300200-102 by Abracon Corporation
Overview of AWCCA-RX300200-102 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for AWCCA-RX300200-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1991
|
Newark | Charging Coil, 6.3Uh, 10%, Product Range:Awcca Series, Inductance:6.3Μh, Inductance Tolerance:± 10%, Dc Resistance Max:0.14Ohm, No. Of Coils:1 Coil, No. Of Layers:1 Layer, Saturation Current (Isat):-, Self Resonant Frequency:- Rohs Compliant: Yes |Abracon AWCCA-RX300200-102 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
535-AWCCA-RX300200-102-ND
|
DigiKey | WIRELESS CHARGING COIL Min Qty: 300 Lead time: 29 Weeks Container: Tray | Limited Supply - Call |
|
$3.3032 | Buy Now |
DISTI #
AWCCA-RX300200-102
|
Avnet Americas | Charging Coil, AWCCA, 6.3 µH, ± 10%, 0.14 ohm, 1 Coil, 1 Layer - Trays (Alt: AWCCA-RX300200-102) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$2.6200 / $5.4900 | Buy Now | |
DISTI #
AWCCA-RX300200-102
|
Avnet Americas | Charging Coil, AWCCA, 6.3 µH, ± 10%, 0.14 ohm, 1 Coil, 1 Layer - Trays (Alt: AWCCA-RX300200-102) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tray | 0 |
|
RFQ | |
DISTI #
AWCCA-RX300200-102
|
Avnet Americas | Charging Coil, AWCCA, 6.3 µH, ± 10%, 0.14 ohm, 1 Coil, 1 Layer - Trays (Alt: AWCCA-RX300200-102) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tray | 0 |
|
RFQ | |
DISTI #
3224269
|
Farnell | CHARGING COIL, 6.3UH, 10% RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$3.1152 / $3.2534 | Buy Now |
Part Details for AWCCA-RX300200-102
AWCCA-RX300200-102 CAD Models
AWCCA-RX300200-102 Part Data Attributes
|
AWCCA-RX300200-102
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWCCA-RX300200-102
Abracon Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Circular | |
Core Material | Ferrite | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 6.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 30 mm | |
Package Length | 2 mm | |
Package Style | Chassis Mount | |
Packing Method | Tray | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE LEAD | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |