There are no models available for this part yet.
Overview of AWL254-DG-G12A by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66AK2G12ABYA100E | Texas Instruments | Multicore DSP+ARM KeyStone II System-on-Chip (SoC) 625-FCBGA -40 to 105 | |
66AK2G12ABYA60 | Texas Instruments | Multicore DSP+ARM KeyStone II System-on-Chip (SoC) 625-FCBGA -40 to 105 | |
66AK2G12ABY60 | Texas Instruments | Multicore DSP+ARM KeyStone II System-on-Chip (SoC) 625-FCBGA 0 to 70 |
Price & Stock for AWL254-DG-G12A by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
123-AWL254-DG-G12A-ND
|
DigiKey | PIN HEADER Min Qty: 1200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1591 | Buy Now | |
Future Electronics | 12P PINHEADER 2,54MM 2R THT RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.1560 / $0.1730 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1142 / $0.1530 | Buy Now |
CAD Models for AWL254-DG-G12A by ASSMANN WSW components GmbH
Part Data Attributes for AWL254-DG-G12A by ASSMANN WSW components GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
ASSMANN WSW components GmbH
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|
Alternate Parts for AWL254-DG-G12A
This table gives cross-reference parts and alternative options found for AWL254-DG-G12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWL254-DG-G12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC19077-KF5 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | AWL254-DG-G12A vs HC19077-KF5 |
HC19071-KL3 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | AWL254-DG-G12A vs HC19071-KL3 |
26-01-206-5G-R | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Astron | AWL254-DG-G12A vs 26-01-206-5G-R |
HD2X06-HH | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | AUK Contractors Co Ltd | AWL254-DG-G12A vs HD2X06-HH |
HC19070-KL7 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | AWL254-DG-G12A vs HC19070-KL7 |
1441101210 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | AWL254-DG-G12A vs 1441101210 |
HC1907G-KU1 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | AWL254-DG-G12A vs HC1907G-KU1 |
MK20212G | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | AWL254-DG-G12A vs MK20212G |
2530-12SE-G | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Ho Chien Electronics Group Inc | AWL254-DG-G12A vs 2530-12SE-G |
9441001266 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | AWL254-DG-G12A vs 9441001266 |