Part Details for AWL6254RS35P8 by ANADIGICS Inc
Overview of AWL6254RS35P8 by ANADIGICS Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AWL6254RS35P8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AWL6254RS35P8-ND
|
DigiKey | IC RF SWITCH SP3T 2.5GHZ 16ULPCC Min Qty: 116 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
312500 In Stock |
|
$2.6000 | Buy Now |
|
Rochester Electronics | AWL6254 - Narrow Band Low Power Amplifier, 2400MHz Min, 2500MHz Max RoHS: Compliant Status: Obsolete Min Qty: 1 | 312500 |
|
$2.2300 / $2.6300 | Buy Now |
|
Chip1Cloud | 2.4 GHz 802.11b/g/n WLAN PA, LNA, and RF Switch | 5100 |
|
RFQ |
Part Details for AWL6254RS35P8
AWL6254RS35P8 CAD Models
AWL6254RS35P8 Part Data Attributes
|
AWL6254RS35P8
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
AWL6254RS35P8
ANADIGICS Inc
Narrow Band Low Power Amplifier, 2400MHz Min, 2500MHz Max, 3 X 3 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, S35, ULPCC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | 3 X 3 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, S35, ULPCC-16 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 25 dB | |
Input Power-Max (CW) | ||
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 6 |