Part Details for AWM-3P by Amphenol Corporation
Overview of AWM-3P by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWM-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AWM-3P
|
Avnet Americas | Connector Accessory, Orange, Thermoplastic, Wedgelock, ATM Series 3 Position Receptacle Connectors - Boxed Product (Development Kits) (Alt: AWM-3P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Box | 4280 |
|
$0.0948 | Buy Now |
DISTI #
66W3177
|
Avnet Americas | Connector Accessory, Orange, Thermoplastic, Wedgelock, ATM Series 3 Position Receptacle Connectors (Alt: 66W3177) RoHS: Compliant Package Multiple: 1 Lead time: 20 Weeks, 5 Days | 84 Partner Stock |
|
$0.1980 / $0.3120 | Buy Now |
DISTI #
654-AWM-3P
|
Mouser Electronics | Automotive Connectors WEDGELOCK RECPT RoHS: Compliant | 9763 |
|
$0.1250 / $0.3000 | Buy Now |
DISTI #
AWM-3P
|
TTI | Automotive Connectors WEDGELOCK RECPT RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 10 Container: Each |
Americas - 8700 In Stock |
|
$0.1300 | Buy Now |
DISTI #
AWM-3P
|
TME | Accessories: secondary lock, ATM, male, PIN: 3 Min Qty: 1 | 810 |
|
$0.1000 / $0.2250 | Buy Now |
DISTI #
AWM-3P
|
Avnet Abacus | Connector Accessory, Orange, Thermoplastic, Wedgelock, ATM Series 3 Position Receptacle Connectors (Alt: AWM-3P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 986 |
|
$0.0912 / $0.1105 | Buy Now |