Part Details for AWM-6S by Amphenol Corporation
Overview of AWM-6S by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AWM-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AWM-6S
|
Avnet Americas | Connector Accessory, Orange, Thermoplastic, Wedgelock, ATM Series 6 Position Plug Connectors, ATM - Boxed Product (Development Kits) (Alt: AWM-6S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 7920 |
|
$0.0723 | Buy Now |
DISTI #
654-AWM-6S
|
Mouser Electronics | Automotive Connectors WEDGELOCK PLUG RoHS: Compliant | 0 |
|
$0.0930 / $0.2500 | Order Now |
DISTI #
AWM-6S
|
TTI | Automotive Connectors WEDGELOCK PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 10 Container: Bulk |
Americas - 28200 In Stock |
|
$0.0820 / $0.1120 | Buy Now |
DISTI #
AWM-6S
|
Avnet Americas | Connector Accessory, Orange, Thermoplastic, Wedgelock, ATM Series 6 Position Plug Connectors, ATM - Boxed Product (Development Kits) (Alt: AWM-6S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 7920 |
|
$0.0723 | Buy Now |
DISTI #
AWM-6S
|
TME | Accessories: secondary lock, ATM, female, PIN: 6 Min Qty: 5 | 0 |
|
$0.0850 / $0.1770 | RFQ |
DISTI #
AWM-6S
|
Avnet Americas | Connector Accessory, Orange, Thermoplastic, Wedgelock, ATM Series 6 Position Plug Connectors, ATM - Boxed Product (Development Kits) (Alt: AWM-6S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 7920 |
|
$0.0723 | Buy Now |
DISTI #
AWM-6S
|
Avnet Abacus | Connector Accessory, Orange, Thermoplastic, Wedgelock, ATM Series 6 Position Plug Connectors, ATM (Alt: AWM-6S) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 5 Days | Abacus - 2500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Number of digits Position6 | 985 |
|
$0.0901 / $0.2645 | Buy Now |
|
New Advantage Corporation | 6-way Wedgelock Plug, Female RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 3000 |
|
$0.1053 / $0.1129 | Buy Now |
Part Details for AWM-6S
AWM-6S CAD Models
AWM-6S Part Data Attributes
|
AWM-6S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AWM-6S
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CONNECTOR ACCESSORY |