-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Airflow Sensor, Signal Conditioning: Amplified; Flow/Pressure Range: + 1000 sccm (1.0 SLPM); Port Style: Manifold
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M8263
|
Newark | Sensor, Airflow, 1000Sccm, 150Psi, Manifold, Flow Rate Min:-, Flow Rate Max:+1000Cc/Min, Supply Voltage Min:8V, Supply Voltage Max:15V, Accuracy:-, Sensor Output Type:Voltage, Product Range:Awm40000 Series, Pressure Max:150Psi Rohs Compliant: Yes |Honeywell AWM43300V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$200.3600 / $218.5700 | Buy Now |
DISTI #
13J4481
|
Newark | Mass Air Flow Sensor, Microbridge, 1000 Cc/Min, 150 Psi, Manifold, 8 V Rohs Compliant: Yes |Honeywell AWM43300V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$235.5300 / $253.7400 | Buy Now |
DISTI #
480-2694-5-ND
|
DigiKey | SENSOR AIRFLOW AMP 1000 SCCM Min Qty: 1 Lead time: 10 Weeks Container: Tube |
205 In Stock |
|
$192.6470 / $210.1600 | Buy Now |
DISTI #
785-AWM43300V
|
Mouser Electronics | Flow Sensors MASS AIRFLOW (1.0 SLPM), Manifold RoHS: Compliant | 33 |
|
$183.7400 / $196.6300 | Buy Now |
DISTI #
70120251
|
RS | Sensor, Airflow, Signal Conditioning, Amplified, Manifold Port Style | Honeywell AWM43300V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$199.6500 / $210.1600 | RFQ |
|
Onlinecomponents.com | Air Flow Sensor - AWM4000 Series - SIP - 0-1000 sccm - analogue o/p RoHS: Compliant |
524 Partner Stock |
|
$147.2200 / $163.1600 | Buy Now |
DISTI #
AWM43300V
|
TTI | Flow Sensors MASS AIRFLOW (1.0 SLPM), Manifold RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 102 In Stock |
|
$168.1600 / $182.0200 | Buy Now |
DISTI #
AWM43300V
|
TME | Sensor: gas flow, 8÷15VDC,10VDC, ±1000 SCCM, -25÷85°C Min Qty: 1 | 1 |
|
$258.5300 | Buy Now |
DISTI #
28G5172
|
Bürklin Elektronik | SENSOR AWM43300V Min Qty: 1 | 4 |
|
$183.4321 / $205.7087 | Buy Now |
DISTI #
7216713
|
element14 Asia-Pacific | SENSOR, MASS AIR FLOW RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$195.8535 / $208.1462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AWM43300V
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AWM43300V
Honeywell Sensing and Control
Airflow Sensor, Signal Conditioning: Amplified; Flow/Pressure Range: + 1000 sccm (1.0 SLPM); Port Style: Manifold
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 12.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | ANALOG VOLTAGE, NPN/PNP | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MASS AIR FLOW SENSOR | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 8 V | |
Surface Mount | NO |