Part Details for AWM43600V by Honeywell Sensing and Control
Overview of AWM43600V by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AWM43600V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F3170
|
Newark | Airflow Sensor, 6Slpm, 25Psi, Manifold, Flow Rate Min:0L/Min, Flow Rate Max:6L/Min, Supply Voltage Min:8V, Supply Voltage Max:15V, Accuracy:-, Product Range:Awm40000 Series, Pressure Max:25Psi, Supply Voltage Dc Max:15V Rohs Compliant: Yes |Honeywell AWM43600V Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
7216725
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$133.9498 / $146.4626 | Buy Now |
DISTI #
7216725
|
Farnell | SENSOR, MASS AIR FLOW RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 1 |
|
$119.3317 / $149.8200 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 87 Stock,83 Available |
|
$55.7700 / $70.8600 | Buy Now |
Part Details for AWM43600V
AWM43600V CAD Models
AWM43600V Part Data Attributes
|
AWM43600V
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AWM43600V
Honeywell Sensing and Control
Airflow Sensor, Signal Conditioning: Amplified; Flow/Pressure Range: + 6.0 SLPM; Port Style: Manifold
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell |