Part Details for AWN8-5-12EBB by Takachi Electronics Enclosure Co.,Ltd
Overview of AWN8-5-12EBB by Takachi Electronics Enclosure Co.,Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWN8-5-12EBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2324
|
Newark | Enclosure, Ip67, Emc, Heavy Duty, Waterproof, Heat Resistant, Heat Sink, 45.8 Mm, 80.8 Mm, 115 Mm Rohs Compliant: Yes |Takachi AWN8-5-12EBB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.9200 / $80.0500 | Buy Now |
DISTI #
TKC-AWN8-5-12EBB
|
TME | Enclosure: shielding, X: 80.8mm, Y: 115mm, Z: 45.8mm, aluminium, IP67 Min Qty: 1 | 0 |
|
$54.9400 / $68.6800 | RFQ |
DISTI #
2431165
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$67.1313 / $69.9260 | Buy Now |
DISTI #
2431165
|
Farnell | HEATSINK ENCLOSURE, ALUMINIUM, BLACK RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$74.1168 / $82.4903 | Buy Now |