Part Details for AWP-2S by Amphenol Sine Systems
Overview of AWP-2S by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWP-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6759
|
Newark | Wedgelock, 2Pos, Thermoplastic, Orange, Accessory Type:Wedgelock, For Use With:Amphenol Atp Series 2 Position Plug Connectors, Product Range:Atp Series Rohs Compliant: Yes |Amphenol Sine/tuchel AWP-2S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 625 |
|
$0.2180 / $0.4570 | Buy Now |
DISTI #
889-1509-ND
|
DigiKey | CONN PLUG WEDGE 2POS ORANGE Min Qty: 1 Lead time: 10 Weeks Container: Box |
6246 In Stock |
|
$0.1939 / $0.4500 | Buy Now |
DISTI #
70370835
|
RS | 2-Way Wedgelock Plug | Amphenol Sine Systems AWP-2S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 3570 |
|
$0.2760 / $0.4120 | Buy Now |
|
Future Electronics | 2-Way Wedgelock Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 8259Box |
|
$0.1480 / $0.1750 | Buy Now |
DISTI #
AMEAWP-2S
|
Heilind Electronics | Americas - 0 in Stock18000 On Order |
|
$0.1591 / $0.1757 | Buy Now | |
|
Onlinecomponents.com | 2-Way Wedgelock Plug RoHS: Compliant |
5868 In Stock 31200 Factory Stock |
|
$0.1249 / $0.1526 | Buy Now |
DISTI #
AMEAWP-2S
|
Interstate Connecting Components | 03600 On Order |
|
$0.1591 / $0.1757 | Buy Now | |
DISTI #
2361215
|
element14 Asia-Pacific | WEDGELOCK, 2 WAY, ORANGE, THERMOPLASTIC RoHS: Compliant Min Qty: 10 Container: Each | 1573 |
|
$0.2618 / $0.2904 | Buy Now |
DISTI #
2361215
|
Farnell | WEDGELOCK, 2 WAY, ORANGE, THERMOPLASTIC RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 0 Days Container: Each | 1403 |
|
$0.1909 / $0.2738 | Buy Now |
|
Master Electronics | 2-Way Wedgelock Plug RoHS: Compliant |
5868 In Stock 31200 Factory Stock |
|
$0.1249 / $0.1526 | Buy Now |