Part Details for AWP16-7240-T by ASSMANN WSW components GmbH
Overview of AWP16-7240-T by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWP16-7240-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 115 |
|
Buy Now | ||
|
Bristol Electronics | 1030 |
|
RFQ |
Part Details for AWP16-7240-T
AWP16-7240-T CAD Models
AWP16-7240-T Part Data Attributes
|
AWP16-7240-T
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AWP16-7240-T
ASSMANN WSW components GmbH
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | W/O STRAIN RELIEF | |
Body Breadth | 0.236 inch | |
Body Depth | 0.278 inch | |
Body Length | 0.982 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |