Part Details for AWP34-7240 by ASSMANN WSW components GmbH
Overview of AWP34-7240 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWP34-7240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
8436 In Stock |
|
$0.3550 / $2.1300 | Buy Now |
DISTI #
51538123
|
Verical | AWP34-7240 Min Qty: 30 Package Multiple: 10 Date Code: 1404 | Americas - 8430 |
|
$0.6264 / $2.8212 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Master Electronics | Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
8436 In Stock |
|
$0.3550 / $2.1300 | Buy Now |
Part Details for AWP34-7240
AWP34-7240 CAD Models
AWP34-7240 Part Data Attributes:
|
AWP34-7240
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AWP34-7240
ASSMANN WSW components GmbH
Board Connector, 34 Contact(s), 2 Row(s), Female, 0.108 inch Pitch, IDC Terminal, Gray Insulator, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH STRAIN RELIEF | |
Body Breadth | 0.24 inch | |
Body Depth | 0.65 inch | |
Body Length | 1.882 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.12 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 34 |
Alternate Parts for AWP34-7240
This table gives cross-reference parts and alternative options found for AWP34-7240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWP34-7240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWP34-7551 | Board Connector, 34 Contact(s), 2 Row(s), Female, 0.108 inch Pitch, IDC Terminal, Gray Insulator, Plug | ASSMANN WSW components GmbH | AWP34-7240 vs AWP34-7551 |
AWP34-8551 | Board Connector, 34 Contact(s), 2 Row(s), Female, 0.108 inch Pitch, IDC Terminal, Gray Insulator, Plug | ASSMANN WSW components GmbH | AWP34-7240 vs AWP34-8551 |
AWP34-7151 | Board Connector, 34 Contact(s), 2 Row(s), Female, 0.108 inch Pitch, IDC Terminal, Gray Insulator, Plug | ASSMANN WSW components GmbH | AWP34-7240 vs AWP34-7151 |
AWP34-8540 | Board Connector, 34 Contact(s), 2 Row(s), Female, 0.108 inch Pitch, IDC Terminal, Gray Insulator, Plug | ASSMANN WSW components GmbH | AWP34-7240 vs AWP34-8540 |
AWP34-7141 | Board Connector, 34 Contact(s), 2 Row(s), Female, 0.108 inch Pitch, IDC Terminal, Gray Insulator, Plug | ASSMANN WSW components GmbH | AWP34-7240 vs AWP34-7141 |
AWP34-8241 | Board Connector, 34 Contact(s), 2 Row(s), Female, 0.108 inch Pitch, IDC Terminal, Gray Insulator, Plug | ASSMANN WSW components GmbH | AWP34-7240 vs AWP34-8241 |
AWP34-7541 | Board Connector, 34 Contact(s), 2 Row(s), Female, 0.108 inch Pitch, IDC Terminal, Gray Insulator, Plug | ASSMANN WSW components GmbH | AWP34-7240 vs AWP34-7541 |
AWP34-7250 | Board Connector, 34 Contact(s), 2 Row(s), Female, 0.108 inch Pitch, IDC Terminal, Gray Insulator, Plug | ASSMANN WSW components GmbH | AWP34-7240 vs AWP34-7250 |
AWP34-8150 | Board Connector, 34 Contact(s), 2 Row(s), Female, 0.108 inch Pitch, IDC Terminal, Gray Insulator, Plug | ASSMANN WSW components GmbH | AWP34-7240 vs AWP34-8150 |
AWP34-8550 | Board Connector, 34 Contact(s), 2 Row(s), Female, 0.108 inch Pitch, IDC Terminal, Gray Insulator, Plug | ASSMANN WSW components GmbH | AWP34-7240 vs AWP34-8550 |