Part Details for AWS5533RS26Q1 by ANADIGICS Inc
Overview of AWS5533RS26Q1 by ANADIGICS Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AWS5533RS26Q1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AWS5533RS26Q1-ND
|
DigiKey | IC RF SWITCH SP3T 2.5GHZ 12QFN Min Qty: 346 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
76000 In Stock |
|
$0.8700 | Buy Now |
|
Rochester Electronics | SP3T, 500MHz Min, 2500MHz Max, 0.8dB Insertion Loss-Max RoHS: Compliant Status: Obsolete Min Qty: 1 | 76000 |
|
$0.7445 / $0.8759 | Buy Now |
Part Details for AWS5533RS26Q1
AWS5533RS26Q1 CAD Models
AWS5533RS26Q1 Part Data Attributes
|
AWS5533RS26Q1
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
AWS5533RS26Q1
ANADIGICS Inc
SP3T, 500MHz Min, 2500MHz Max, 0.8dB Insertion Loss-Max, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-220, MLF, S26, 12 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-220, MLF, S26, 12 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.8 dB | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | SP3T |