-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH0991
|
Newark | Cer Res 8Mhz 33Pf Smd Rohs Compliant: Yes |Abracon AWSCR-8.00CELA-C33-T3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 360 |
|
$0.2290 / $0.5960 | Buy Now |
DISTI #
16AH0992
|
Newark | Cer Res 8Mhz 33Pf Smd Rohs Compliant: Yes |Abracon AWSCR-8.00CELA-C33-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
535-15111-1-ND
|
DigiKey | CERAMIC RES 8.0000MHZ 33PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29 In Stock |
|
$0.2149 / $0.4000 | Buy Now |
DISTI #
815-CR-8.00CELA-33-T
|
Mouser Electronics | Resonators RoHS: Compliant | 2946 |
|
$0.2050 / $0.4000 | Buy Now |
DISTI #
3221324
|
element14 Asia-Pacific | CER RES 8MHZ 33PF SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 360 |
|
$0.2123 / $0.4216 | Buy Now |
DISTI #
3501598RL
|
element14 Asia-Pacific | CERAMIC RESONATOR, 8MHZ, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.2123 / $0.3191 | Buy Now |
DISTI #
3501598
|
element14 Asia-Pacific | CERAMIC RESONATOR, 8MHZ, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2123 / $0.4216 | Buy Now |
DISTI #
3221324
|
Farnell | CER RES 8MHZ 33PF SMD 16AH0991 RoHS: Compliant Min Qty: 3000 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 360 |
|
$0.2470 | Buy Now |
DISTI #
3501598RL
|
Farnell | CERAMIC RESONATOR, 8MHZ, SMD RoHS: Compliant Min Qty: 50 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.1958 / $0.2682 | Buy Now |
DISTI #
3501598
|
Farnell | CERAMIC RESONATOR, 8MHZ, SMD RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1958 / $0.3755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AWSCR-8.00CELA-C33-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWSCR-8.00CELA-C33-T3
Abracon Corporation
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ABRACON | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.3mm x 1mm | |
Surface Mount | YES |