Part Details for AWSCR-8.00CP-T4 by Abracon Corporation
Overview of AWSCR-8.00CP-T4 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Automotive
Consumer Electronics
Security and Surveillance
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for AWSCR-8.00CP-T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AWSCR-8.00CP-T4-ND
|
DigiKey | CERAMIC RES 8.0000MHZ 30PF SMD Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AWSCR-8.00CP-T4
|
TTI | Resonators 8.0 MHZ 30PF RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
Buy Now | |
DISTI #
AWSCR-8.00CP-T4
|
Avnet Asia | Ceramic Resonator 8MHz 30pF 3-Pin CSMD T/R (Alt: AWSCR-8.00CP-T4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for AWSCR-8.00CP-T4
AWSCR-8.00CP-T4 CAD Models
AWSCR-8.00CP-T4 Part Data Attributes:
|
AWSCR-8.00CP-T4
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWSCR-8.00CP-T4
Abracon Corporation
CER RES 8.0000MHZ 30PF SMD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 13 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L6.0XB3.0XH1.5 (mm)/L0.236XB0.118XH0.059 (inch) | |
Surface Mount | YES |
Alternate Parts for AWSCR-8.00CP-T4
This table gives cross-reference parts and alternative options found for AWSCR-8.00CP-T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWSCR-8.00CP-T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFOEN8004T4 | Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT PACKAGE-3 | Panasonic Electronic Components | AWSCR-8.00CP-T4 vs EFOEN8004T4 |
AWSZT-8.00MHZMCS | Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Abracon Corporation | AWSCR-8.00CP-T4 vs AWSZT-8.00MHZMCS |
R-8.000000M-ZTA/MT-0.5-0.3-H-30/30 | Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | auris GmbH | AWSCR-8.00CP-T4 vs R-8.000000M-ZTA/MT-0.5-0.3-H-30/30 |
AWCR-8.00MHZRS-C15-A | Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | AWSCR-8.00CP-T4 vs AWCR-8.00MHZRS-C15-A |
HWZT-8.01MHZMD-A | Ceramic Resonator, 8.01MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Abracon Corporation | AWSCR-8.00CP-T4 vs HWZT-8.01MHZMD-A |
AWSCR-8.00CR-C15-T | Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | AWSCR-8.00CP-T4 vs AWSCR-8.00CR-C15-T |
EFOPM8004E5 | Ceramic Resonator, 8MHz Nom | Panasonic Electronic Components | AWSCR-8.00CP-T4 vs EFOPM8004E5 |
AWSZT-8.00MHZCV-T | Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | AWSCR-8.00CP-T4 vs AWSZT-8.00MHZCV-T |
EFOP8004B5 | Ceramic Resonator, 8MHz Nom | Panasonic Electronic Components | AWSCR-8.00CP-T4 vs EFOP8004B5 |
AWSZT-8.00MHZCR-T | Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | AWSCR-8.00CP-T4 vs AWSZT-8.00MHZCR-T |