Part Details for AWSP100-12 by Triad Magnetics
Overview of AWSP100-12 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AWSP100-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K5244
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 100W, 8.4A, 12V, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:100W, Output Voltage - Output 1:12V, Output Current - Output 1:8.4A, Output Voltage - Output 2:-, Height:42Mmrohs Compliant: Yes |Triad Magnetics AWSP100-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.2700 / $75.8900 | Buy Now |
DISTI #
237-1304-ND
|
DigiKey | AC/DC CONVERTER 12V 100W Min Qty: 1 Lead time: 27 Weeks Container: Box |
4 In Stock |
|
$48.5250 / $57.0100 | Buy Now |
DISTI #
553-AWSP100-12
|
Mouser Electronics | Switching Power Supplies SWITCHMODE POWER SUPPLY - Input: 85-264Vac@50/60Hz. Output: 12Vdc, 8.4 Amp, 100W. Safety Approvals: cRU, RU, TUV, CE RoHS: Compliant | 0 |
|
$55.4600 / $57.0100 | Order Now |
DISTI #
70218043
|
RS | Power Supply, AC-DC,12V,8.4A,85-264V In, Enclosed, Panel Mount, PFC, AWSP100 Series | Triad Magnetics AWSP100-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.4400 / $57.0100 | RFQ |
|
Future Electronics | 100 W Single Output 12 VDC AC/DC Switch Mode Power Supply RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$50.8100 / $53.3500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 8.4A 100W |
2 In Stock 565 Factory Stock |
|
$51.6200 / $68.3400 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 12V 8.4A 100W |
2 In Stock 565 Factory Stock |
|
$51.6200 / $68.3400 | Buy Now |
|
Neutron USA | Switching Power Supplies 100W 12V 8.4A | 9 |
|
$165.7500 | Buy Now |
Part Details for AWSP100-12
AWSP100-12 CAD Models
AWSP100-12 Part Data Attributes:
|
AWSP100-12
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
AWSP100-12
Triad Magnetics
AC-DC Regulated Power Supply Module, 100W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Triad Magnetics | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XXMA-X7 | |
Length | 198 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8.4 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | NO | |
Width | 98 mm |