Part Details for AWSZT-11.00CV-T by Abracon Corporation
Overview of AWSZT-11.00CV-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for AWSZT-11.00CV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T0268
|
Newark | Ceramic Resonator, 11Mhz, Smd, Full Reel, Frequency:11Mhz, Oscillator Mounting:Smd, No. Of Pins:2 Pin, Resonant Impedance:30Ohm, Frequency Tolerance:± 0.5%, Operating Temperature Min:-25°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Abracon AWSZT-11.00CV-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2120 | Buy Now |
DISTI #
67P3901
|
Newark | Ceramic Resonator, 11Mhz, Smd, Crystal Element:Ceramic, Crystal Terminals:Surface Mount (Smd, Smt), Esr:30Ohm, Features:3.7 X 3.1 X 1Mm, Frequency:11Mhz, Frequency Tolerance:± 0.5%, Leaded Process Compatible:Yes, No. Of Pins:2 Rohs Compliant: Yes |Abracon AWSZT-11.00CV-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2610 | Buy Now |
DISTI #
535-10022-1-ND
|
DigiKey | CERAMIC RES 11.0000MHZ SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1939 / $0.3600 | Buy Now |
DISTI #
AWSZT-11.00CV-T
|
Avnet Americas | RESONATOR CER 11.00MHZ WOCAP SMD - Tape and Reel (Alt: AWSZT-11.00CV-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1632 / $0.1848 | Buy Now |
DISTI #
815-AWSZT-11.00CV-T
|
Mouser Electronics | Resonators CER RES 11.0000MHZ SMD RoHS: Compliant | 0 |
|
$0.1850 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1594 / $0.1909 | Buy Now |
Part Details for AWSZT-11.00CV-T
AWSZT-11.00CV-T CAD Models
AWSZT-11.00CV-T Part Data Attributes:
|
AWSZT-11.00CV-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWSZT-11.00CV-T
Abracon Corporation
Ceramic Resonator, 11MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.4% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L3.7XB3.1XH1.0 (mm)/L0.146XB0.122XH0.039 (inch) | |
Surface Mount | YES |
Alternate Parts for AWSZT-11.00CV-T
This table gives cross-reference parts and alternative options found for AWSZT-11.00CV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWSZT-11.00CV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSTCV11.00MTJ0C4-TC20 | Ceramic Resonator, 11MHz Nom | Murata Manufacturing Co Ltd | AWSZT-11.00CV-T vs CSTCV11.00MTJ0C4-TC20 |
CSTCV12.00MTJ-TC20 | Ceramic Resonator, 12MHz Nom | Murata Manufacturing Co Ltd | AWSZT-11.00CV-T vs CSTCV12.00MTJ-TC20 |
R-13.000000M-ZTACV/MT-0.5-0.4-H-30/30 | Ceramic Resonator, 13MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | auris GmbH | AWSZT-11.00CV-T vs R-13.000000M-ZTACV/MT-0.5-0.4-H-30/30 |
CSTCV11.059MTJ0C4-TC20 | Ceramic Resonator, 11.059MHz Nom | Murata Manufacturing Co Ltd | AWSZT-11.00CV-T vs CSTCV11.059MTJ0C4-TC20 |
CSAC12M0MGCA-TC | Ceramic Resonator, 12MHz Nom, CERAMIC PACKAGE-2 | Murata Manufacturing Co Ltd | AWSZT-11.00CV-T vs CSAC12M0MGCA-TC |
ZTTCV12.00MTTR | Ceramic Resonator, 12MHz Nom, ULTRA MINIATURE, COMPACT, SMD, CERAMIC PACKAGE-3 | Token Electronics Industry Co Ltd | AWSZT-11.00CV-T vs ZTTCV12.00MTTR |
CSTCV12.00MTJ0C4-TC20 | Ceramic Resonator, 12MHz Nom | Murata Manufacturing Co Ltd | AWSZT-11.00CV-T vs CSTCV12.00MTJ0C4-TC20 |
CSAC11M0MGCA-TC | Ceramic Resonator, 11MHz Nom, CERAMIC PACKAGE-2 | Murata Manufacturing Co Ltd | AWSZT-11.00CV-T vs CSAC11M0MGCA-TC |
AWSZT-13.00MHZ-MWD-T | Ceramic Resonator, 13MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Abracon Corporation | AWSZT-11.00CV-T vs AWSZT-13.00MHZ-MWD-T |