-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPST, On-off, 20A, 30VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2061
|
Newark | Toggle Switch, Spdt, 20A, 250V, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:A Series, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Te Connectivity AWTA1504 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$25.5800 / $27.9100 | Buy Now |
DISTI #
2266-AWTA1504-ND
|
DigiKey | SWITCH TOGGLE SPST Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
307 In Stock |
|
$26.3400 / $27.8500 | Buy Now |
DISTI #
03P2061
|
Avnet Americas | AW Series Toggle Switch ON OFF SPST Baton Toggle 125VAC/250VAC Quick Connect Panel Mount - Bulk (Alt: 03P2061) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 18 Partner Stock |
|
$30.1500 / $35.3900 | Buy Now |
DISTI #
506-AWTA1504
|
Mouser Electronics | Toggle Switches SPST ON-OFF 20A PNL PWR TOGGLE RoHS: Compliant | 299 |
|
$25.3700 / $33.8800 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF SPST Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk RoHS: Compliant |
307 Partner Stock |
|
$23.8400 / $30.1400 | Buy Now |
DISTI #
19851232
|
Verical | Switch Toggle ON OFF SPST Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk Min Qty: 3 Package Multiple: 1 | Americas - 307 |
|
$24.7000 / $26.1200 | Buy Now |
DISTI #
7-6437630-3
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$23.7500 / $24.2300 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF SPST Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk RoHS: Compliant |
307 Partner Stock |
|
$23.8400 / $30.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AWTA1504
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AWTA1504
TE Connectivity
Toggle Switch, SPST, On-off, 20A, 30VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500 V | |
End Contact Material | BRASS | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |