Part Details for AWZ-26-T by ASSMANN WSW components GmbH
Overview of AWZ-26-T by ASSMANN WSW components GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWZ-26-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSSR26-ND
|
DigiKey | CONN STRAIN RELIEF 26POS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3838 In Stock |
|
$0.0480 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 80 | 0 |
|
$0.0386 | Buy Now |
|
Onlinecomponents.com | Connector Accessories 26 POS IDC Connector Strain Relief |
1550 In Stock 8 Factory Stock |
|
$0.0428 / $0.0832 | Buy Now |
DISTI #
51546262
|
Verical | Connector Accessories 26 POS IDC Connector Strain Relief RoHS: Compliant Min Qty: 640 Package Multiple: 80 Date Code: 1742 | Americas - 1520 |
|
$0.1156 | Buy Now |
DISTI #
COREC41231
|
Rutronik | STRAIN RELIEF FOR 26P SOCKET RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk |
Stock DE - 84 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4658 / $0.5311 | Buy Now |
|
Master Electronics | Connector Accessories 26 POS IDC Connector Strain Relief |
1550 In Stock 8 Factory Stock |
|
$0.0428 / $0.0832 | Buy Now |
Part Details for AWZ-26-T
AWZ-26-T CAD Models
AWZ-26-T Part Data Attributes:
|
AWZ-26-T
ASSMANN WSW components GmbH
Buy Now
|
Compare Parts:
AWZ-26-T
ASSMANN WSW components GmbH
|
Samacsys Manufacturer | ASSMANN WSW components GmbH |