Part Details for AX01R120VABBR600 by JAE Electronics
Overview of AX01R120VABBR600 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AX01R120VABBR600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-AX01R120VABBR600
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN RIGID SIDE STR 120 POS RoHS: Compliant | 0 |
|
$3.9500 / $4.5300 | Order Now |
DISTI #
JAEAX01R120VABBR600
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.3515 / $4.4196 | Buy Now | |
DISTI #
CONN5940
|
Rutronik | 120P Floating B2B CONN HEIGHT 6,6mm RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel |
Stock DE - 600 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.1600 | Buy Now |