Part Details for AX100KE by Ohmite Mfg Co
Overview of AX100KE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for AX100KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3577
|
Newark | Resistor, Ceramic, 10 Ohm, 3.5W, 10%, Resistance:10Ohm, Product Range:Ax Series, Power Rating:3.5W, Resistance Tolerance:± 10%, Resistor Case/Package:Radial Leaded, Voltage Rating:1Kv, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Ohmite AX100KE Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9700 | Buy Now |
DISTI #
AX100KE-ND
|
DigiKey | RES 10 OHM 10% 3.5W RADIAL Min Qty: 250 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0190 | Buy Now |
DISTI #
588-AX100KE
|
Mouser Electronics | Ceramic Composition Resistors 3.5watt 10ohm 10% High Energy Non-Ind. RoHS: Compliant | 0 |
|
$23.5500 | Order Now |
DISTI #
70583039
|
RS | 3.5W BULK CERAMIC PULSEATER | Ohmite AX100KE RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1300 | RFQ |
|
Onlinecomponents.com | Res Ceramic Composition 10 Ohm 10% 3.5W Epoxy RDL RoHS: Compliant |
69 In Stock |
|
$23.6200 / $39.9100 | Buy Now |
DISTI #
76455168
|
Verical | Res Ceramic Composition 10 Ohm 10% 3.5W Epoxy RDL RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2351 | Americas - 66 |
|
$31.1610 / $51.8830 | Buy Now |
DISTI #
AX100KE
|
TTI | Ceramic Composition Resistors 3.5watt 10ohm 10% High Energy Non-Ind. RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$27.9500 | Buy Now |
|
Master Electronics | Res Ceramic Composition 10 Ohm 10% 3.5W Epoxy RDL RoHS: Compliant |
69 In Stock |
|
$23.6200 / $39.9100 | Buy Now |
Part Details for AX100KE
AX100KE CAD Models
AX100KE Part Data Attributes
|
AX100KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
AX100KE
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 3.5W, 10ohm, 10% +/-Tol, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Construction | Cylinder | |
JESD-609 Code | e3 | |
Lead Length | 4.7 mm | |
Lead Spacing | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 21 mm | |
Package Length | 15 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 3.5 W | |
Rated Temperature | 50 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |