Part Details for AX104R-4R7 by Triad Magnetics
Overview of AX104R-4R7 by Triad Magnetics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AX104R-4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-AX104R-4R7TR-ND
|
DigiKey | FIXED IND 4.7UH 6A 13 MOHM SMD Min Qty: 800 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6978 | Buy Now |
DISTI #
553-AX104R-4R7
|
Mouser Electronics | Power Inductors - SMD SMD INDUCTOR 4.7 H@6.0A RoHS: Compliant | 0 |
|
$0.6970 / $1.3600 | Order Now |
DISTI #
71532411
|
RS | SMC Inductor, 4.7 micro H@6.0A | Triad Magnetics AX104R-4R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 / $1.3700 | RFQ |
|
Onlinecomponents.com | 2400 Factory Stock |
|
$0.6520 / $0.9650 | Buy Now | |
|
Master Electronics | 2400 Factory Stock |
|
$0.6520 / $0.9650 | Buy Now |
Part Details for AX104R-4R7
AX104R-4R7 CAD Models
AX104R-4R7 Part Data Attributes:
|
AX104R-4R7
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
AX104R-4R7
Triad Magnetics
General Purpose Inductor, 4.7uH, 30%, 1 Element, SMD, 4141, CHIP, 4141
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | CHIP, 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Triad Magnetics | |
Case/Size Code | 4141 | |
Construction | Shielded | |
DC Resistance | 0.013 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 4 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Rated Current-Max | 6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |