-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 156.25MHZ 3.3V HCSL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AX3HAF1-156.2500TCT-ND
|
DigiKey | XTAL OSC XO 156.25MHZ 3.3V HCSL Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
858 In Stock |
|
$3.0300 / $4.8500 | Buy Now |
DISTI #
AX3HAF1-156.2500T
|
Avnet Americas | Oscillator 156.25MHz ±50ppm HCSL 3.3V 6-Pin SMD T/R - Tape and Reel (Alt: AX3HAF1-156.2500T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.2160 / $3.6000 | Buy Now |
DISTI #
815-AX3HAF1156.2500T
|
Mouser Electronics | Standard Clock Oscillators 156.25 MHZ HCSL XO 113FS RoHS: Compliant | 815 |
|
$3.0000 / $4.8400 | Buy Now |
DISTI #
74008610
|
RS | Oscillator, ultra-low jitter, 113fs, 156.25MHZ, HCSL, XO, 3.2 x 2.5 x 1.0 mm | Abracon AX3HAF1-156.2500T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6900 | RFQ |
|
Future Electronics | 113fs 156.25MHZ HCSL XO RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.1200 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 156.25MHz ±50ppm HCSL 55% 3.3V 6-Pin SMD T/R RoHS: Compliant |
298 In Stock |
|
$2.9000 / $3.3100 | Buy Now |
DISTI #
AX3HAF1-156.2500T
|
TTI | Standard Clock Oscillators 156.25 MHZ HCSL XO 113FS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$3.0000 / $3.0800 | Buy Now |
DISTI #
AX3HAF1-156.2500T
|
Avnet Americas | Oscillator 156.25MHz ±50ppm HCSL 3.3V 6-Pin SMD T/R - Tape and Reel (Alt: AX3HAF1-156.2500T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.2160 / $3.6000 | Buy Now |
DISTI #
AX3HAF1-156.2500T
|
Avnet Abacus | - Tape and Reel (Alt: AX3HAF1-156.2500T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | SMD3225-6P Oscillators ROHS | 35 |
|
$4.0351 / $5.5880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX3HAF1-156.2500T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX3HAF1-156.2500T
Abracon Corporation
XTAL OSC XO 156.25MHZ 3.3V HCSL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC6,.1X.13,59/47 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX3HAF1-156.2500T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX3HAF1-156.2500T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX3HAF1-156.2500 | XTAL OSC XO 156.25MHZ 3.3V HCSL | Abracon Corporation | AX3HAF1-156.2500T vs AX3HAF1-156.2500 |
AX3HAF3-156.2500T | XTAL OSC XO 156.25MHZ 3.3V HCSL | Abracon Corporation | AX3HAF1-156.2500T vs AX3HAF3-156.2500T |
AX3HAF3-156.2500 | XTAL OSC XO 156.25MHZ 3.3V HCSL | Abracon Corporation | AX3HAF1-156.2500T vs AX3HAF3-156.2500 |
AX3HAF3-156.2500T3 | XTAL OSC XO 156.25MHZ 3.3V HCSL | Abracon Corporation | AX3HAF1-156.2500T vs AX3HAF3-156.2500T3 |
AX3HAF4-156.2500T3 | XTAL OSC XO 156.25MHZ 3.3V HCSL | Abracon Corporation | AX3HAF1-156.2500T vs AX3HAF4-156.2500T3 |
AX3HAF2-156.2500 | XTAL OSC XO 156.25MHZ 3.3V HCSL | Abracon Corporation | AX3HAF1-156.2500T vs AX3HAF2-156.2500 |