-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 200MHZ 3.3V HCSL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX3HAF1-200.0000T-ND
|
DigiKey | XTAL OSC XO 200MHZ 3.3V HCSL Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6672 | Buy Now |
DISTI #
AX3HAF1-200.0000T
|
Avnet Americas | SMD Crystal Oscillator 200MHz HCSL 3.3V 25ppm 6-Pin SMD T/R - Tape and Reel (Alt: AX3HAF1-200.0000T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.6582 / $4.0950 | Buy Now |
DISTI #
815-AX3HAF1200.0000T
|
Mouser Electronics | Standard Clock Oscillators Low Jitter 200.00MHZ HCSL XO RoHS: Compliant | 313 |
|
$3.5400 / $5.2400 | Buy Now |
|
Future Electronics | Low Jitter 200.00MHZ HCSL XO RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3900 / $9.2800 | Buy Now |
DISTI #
AX3HAF1-200.0000T
|
Avnet Americas | SMD Crystal Oscillator 200MHz HCSL 3.3V 25ppm 6-Pin SMD T/R - Tape and Reel (Alt: AX3HAF1-200.0000T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.6582 / $4.0950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX3HAF1-200.0000T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX3HAF1-200.0000T
Abracon Corporation
XTAL OSC XO 200MHZ 3.3V HCSL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC6,.1X.13,59/47 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX3HAF1-200.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX3HAF1-200.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX3HAF2-200.0000 | XTAL OSC XO 200MHZ 3.3V HCSL | Abracon Corporation | AX3HAF1-200.0000T vs AX3HAF2-200.0000 |
AX3HAF3-200.0000 | XTAL OSC XO 200MHZ 3.3V HCSL | Abracon Corporation | AX3HAF1-200.0000T vs AX3HAF3-200.0000 |
XUN736200.000JU6I | HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 200MHz Nom | Renesas Electronics Corporation | AX3HAF1-200.0000T vs XUN736200.000JU6I |
XUN736200.000JU6X8 | HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 200MHz Nom | Renesas Electronics Corporation | AX3HAF1-200.0000T vs XUN736200.000JU6X8 |
XUN536200.000JS6X | HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 200MHz Nom | Renesas Electronics Corporation | AX3HAF1-200.0000T vs XUN536200.000JS6X |
AX3HAF3-200.0000T3 | XTAL OSC XO 200MHZ 3.3V HCSL | Abracon Corporation | AX3HAF1-200.0000T vs AX3HAF3-200.0000T3 |
AX3HAF2-200.0000T3 | XTAL OSC XO 200MHZ 3.3V HCSL | Abracon Corporation | AX3HAF1-200.0000T vs AX3HAF2-200.0000T3 |
AX3HAF4-200.0000T | XTAL OSC XO 200MHZ 3.3V HCSL | Abracon Corporation | AX3HAF1-200.0000T vs AX3HAF4-200.0000T |
XUN736200.000JU6X | HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 200MHz Nom | Renesas Electronics Corporation | AX3HAF1-200.0000T vs XUN736200.000JU6X |
AX3HAF3-200.0000T | XTAL OSC XO 200MHZ 3.3V HCSL | Abracon Corporation | AX3HAF1-200.0000T vs AX3HAF3-200.0000T |